ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable
- RS Stock No.:
- 187-739
- Mfr. Part No.:
- E12224
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€12.59
(exc. VAT)
€15.49
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.59 |
*price indicative
- RS Stock No.:
- 187-739
- Mfr. Part No.:
- E12224
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Ifm electronic Valve plug type B is designed to be free from silicone, making it ideal for applications where silicone contamination must be avoided. It supports an operating voltage of less than 24 volts AC/DC and includes overvoltage protection via a VDR, which helps safeguard the connected equipment from voltage spikes. The connector features a sturdy construction with dimensions of 28.5 x 24 x 49 mm and weighs 490 grams. It is made from high quality materials, including PP for the body and FKM for seals, ensuring durability and resistance to harsh conditions.
Reliable connection of valves in the field
With integrated protective circuitry
Wide operating temperature range
Clearly visible LED
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
