ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 191-372
- Mfr. Part No.:
- EVC060
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 191-372
- Mfr. Part No.:
- EVC060
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for reliability and performance, perfectly suited for various industrial applications. With a robust design and superior materials, it offers exceptional drag chain suitability, making it ideal for dynamic environments where flexibility and durability are paramount. The cable boasts machined brass connectors and gold-plated contacts, ensuring optimal connectivity and longevity. Its temperature resilience, along with premium FKM sealing, makes it apt for challenging conditions, safeguarding against moisture and dirt. Whether you're dealing with high stresses or varying temperatures, this connection cable maintains its integrity, thereby supporting uninterrupted operations within your systems. Users will appreciate the thoughtful design that accommodates high bending cycles while providing an effective solution for various operational tasks.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 300 mm
- Connector Wrenches
