ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€26.21

(exc. VAT)

€32.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.21

*price indicative

RS Stock No.:
191-510
Mfr. Part No.:
EVC241
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

600mm

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is designed for robustness and reliability in demanding environments. Engineered with special features such as being silicone-free and halogen-free, it ensures compatibility in various applications without compromising on safety. The cable boasts gold-plated contacts and exceptional drag chain suitability, making it ideal for moving installations. With a wide operating temperature range and several protection ratings, it meets the needs of diverse industrial applications. Its mechanical design incorporates TPU housing and a nickel-plated brass nut, ensuring durability and extended longevity, while the precise electrical connections allow for seamless integration with your systems. Whether you require flexibility or strength, this connection cable stands out as a reliable solution.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links