ifm electronic Male 1 way Type A to Female 1 way Straight Sensor Actuator Cable, 400 mm
- RS Stock No.:
- 191-548
- Mfr. Part No.:
- E30436
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 191-548
- Mfr. Part No.:
- E30436
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 400mm | |
| Connector Type A | Type A | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 400mm | ||
Connector Type A Type A | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Ifm electronic Jumper Cable with Valve Plug ensures reliable connections for valves in demanding industrial settings. It features a robust rectangular connector with high protection (IP 65) and is designed to withstand a wide temperature range. The cable is halogen-free and silicone-free, with a molded TPU body and nickel-plated brass components for durability. Its 0.4-meter PUR cable supports up to 4 amps and operates at voltages up to 50V AC or 60V DC.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 400 mm
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 400 mm
- ifm electronic Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 400 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 400 mm
- ifm electronic Male 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1.5 m
