ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 400 mm
- RS Stock No.:
- 186-935
- Mfr. Part No.:
- E12727
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.43
(exc. VAT)
€48.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.43 |
*price indicative
- RS Stock No.:
- 186-935
- Mfr. Part No.:
- E12727
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E127 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 400mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E127 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 400mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed for seamless integration in various applications, offering reliability and durability. It features a robust M12 connector aligned with DIN valve Form A standards, ensuring secure connections in demanding environments. The moulded body made from high quality TPU is not only resilient but also contributes to a compact and lightweight design. Special attention has been paid to safety and environmental standards, making it free from silicone and halogen free.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust rectangular connector
Related links
- ifm electronic Male 1 way Type A to Female 1 way Straight Sensor Actuator Cable, 400 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 400 mm
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
