ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

€65.51

(exc. VAT)

€80.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.51

*price indicative

RS Stock No.:
191-631
Mfr. Part No.:
EVT015
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Cable Length

25m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed for use in demanding environments, particularly within the food industry. It stands out by featuring a silicone-free composition, making it ideal for hygienic and wet areas. The cable extends to a generous 25 metres, with a robust PVC outer material ensuring durability against various working conditions. Gold-plated contacts guarantee reliable electrical connections, while the versatility of the product allows for movement within a drag chain setup. With an impressive protection rating of IP65, 67, 68, and 69K, this product is built to withstand not just varying temperatures, but also harsh environmental conditions. Coupled with a stainless steel locking mechanism, it showcases a blend of innovation and practicality suited for industrial applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links