Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
- RS Stock No.:
- 192-905
- Mfr. Part No.:
- MSXS08ML-SXSML-SX001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €28.10
View bulk pricing optionsSubtotal (1 unit)*
€35.17
(exc. VAT)
€43.26
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.17 | - |
| 10 + | €32.36 | €28.10 |
*price indicative
- RS Stock No.:
- 192-905
- Mfr. Part No.:
- MSXS08ML-SXSML-SX001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable | |
| Series | M | |
| Cable Length | 1m | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable | ||
Series M | ||
Cable Length 1m | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Double ended sensor or actuator cable designed for reliable connectivity in industrial applications. It features 8 pins with male connectors and male pins, ensuring secure and stable signal transmission. The cable is equipped with a screw connection for easy and secure attachment, providing durability and reliability in demanding environments.
IP67 protection rated
RoHS compliant
Related links
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 20 m
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
