Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 174-7610
- Mfr. Part No.:
- MSXS08ML-SXSML-SX010
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€125.28
(exc. VAT)
€154.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.28 |
*price indicative
- RS Stock No.:
- 174-7610
- Mfr. Part No.:
- MSXS08ML-SXSML-SX010
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 X-Code | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen, Thermoplastic Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CAT6A | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 X-Code | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen, Thermoplastic Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals CAT6A | ||
Coding X | ||
- COO (Country of Origin):
- CN
Amphenol Straight M12 to Straight M12 Sensor Actuator Cable
The Amphenol straight M12 to straight M12 sensor actuator cable with a 8 core 1m cable, has complete 360° shielding. The Amphenol LTW connectors reach optimal signal performance. The cable is categorised to Cat5e and up to Cat6A.
Features and Benefits
• 500mA current rating
• 50VAC, 60VDC voltage rating
• American wire gauge 26 AWG
• Conductor material copper
• Corrosion resistant
• Ideal for wet and harsh environments
• Service temperature ranges between -20°C and 85°C
• Green colour sheath
• Vibration proof
Applications
• Broadband wireless access
• Industrial automation
• IP CCTV and security
• Railway
Certifications
• IP67 rated
Note
Note change to Cable sheath material ref PCN attached.
Related links
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 20 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 8 way M12 10 km
- Amphenol Industrial Male 5 way M12 10 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
