Amphenol Industrial Male 12 way Straight to Male 12 way Straight Connector Cable, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€23.45

(exc. VAT)

€28.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€23.45-
10 +€21.568%

*price indicative

RS Stock No.:
192-923
Mfr. Part No.:
M12A12ML-12AFL-SD001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Cable

Series

M

Jacket Material

Polyvinyl Chloride

Cable Length

1m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

12

Number of Contacts B

12

Connector Gender B

Male

Connector Type B

Straight

Voltage

60V

IP Rating

IP68, IP69K

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol M Series Sensor Cable is an overmolded, double ended cable designed for reliable sensor and actuator connectivity in industrial applications. Featuring a 12 pin male connector with male contacts and an A code M12 design, it ensures secure, high quality signal transmission. The cable is configured in a straight to straight arrangement with screw thread for a secure connection, and it is rated for 1.5A current. With a 1000mm length, this cable offers durability, flexibility, and robust performance in demanding environments.

RoHS compliant

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy