Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 2 m
- RS Stock No.:
- 192-931
- Mfr. Part No.:
- M12A05ML-12AFL-SD002
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
Temporarily out of stock
- 46 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.52 | - |
| 10 + | €12.46 | 7% |
*price indicative
- RS Stock No.:
- 192-931
- Mfr. Part No.:
- M12A05ML-12AFL-SD002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 5 pin male connector made of metal with a 4A current rating. It features male contacts in a straight to straight configuration and a screw thread for secure and reliable installation. Designed for industrial applications, this connector ensures durable and stable connections in demanding environments.
IP67 protection rated
Overmolded double ended
Related links
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way M12 2 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
