Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.68-
10 +€9.828%

*price indicative

RS Stock No.:
192-924
Mfr. Part No.:
M12A05ML-12AML-SDA05
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Cable

Series

M

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

500mm

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol M12 Sensor and Actuator cable features a versatile circular connector which is widely used in industrial automation for sensor and actuator connections.

IP67 and IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy