Amphenol Industrial Male 4 way Straight to Unterminated Connector Cable, 150 mm
- RS Stock No.:
- 192-943
- Mfr. Part No.:
- M12A-04PMMC-SF8B15
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.32 | - |
| 10 + | €5.83 | 7% |
*price indicative
- RS Stock No.:
- 192-943
- Mfr. Part No.:
- M12A-04PMMC-SF8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable | |
| Series | M | |
| Jacket Colour | Multicolour | |
| Cable Length | 150mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable | ||
Series M | ||
Jacket Colour Multicolour | ||
Cable Length 150mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is a metal, 4A rated M12 connector with 04 pins and male contacts. It features a hexagonal design with screw thread for secure attachment and crimp termination. The receptacle includes a cable/wire and is 150mm in length, ensuring reliable connections in industrial and sensor applications.
IP68 and IP69K protection rated
Related links
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
