Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.43

(exc. VAT)

€22.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.43
10 - 24€17.57
25 - 49€16.39
50 - 99€15.04
100 +€13.90

*price indicative

RS Stock No.:
182-0362
Mfr. Part No.:
M12A-08PFFS-SF8B15
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Thermoplastic

Cable Length

1.5m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP68, IP69K

Standards/Approvals

UL1061

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-08PFFS-SF8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy