HARTING Male 3 way Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 228-563
- Mfr. Part No.:
- C21320000000053
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.34 | - |
| 10 + | €12.28 | 7% |
*price indicative
- RS Stock No.:
- 228-563
- Mfr. Part No.:
- C21320000000053
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Actuator/Sensor Cable | |
| Series | Circular connectors M12 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Voltage | 24V | |
| Standards/Approvals | IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Actuator/Sensor Cable | ||
Series Circular connectors M12 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Voltage 24V | ||
Standards/Approvals IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features male straight connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PVC material.
Unshielded
3 cores
RoHS and ELV compliant
Related links
- HARTING Male 3 way M12 Straight Actuator/Sensor Cable, 5 m
- HARTING Male 3 way Straight to Actuator/Sensor Cable, 1 m
- RS PRO Male 3 way M8 5 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 3 way M5 5 m
- HARTING Male 3 way M5 5 m
