HARTING Male 5 way Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 228-571
- Mfr. Part No.:
- C21320000000042
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.55 | - |
| 10 + | €17.08 | 7% |
*price indicative
- RS Stock No.:
- 228-571
- Mfr. Part No.:
- C21320000000042
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M12 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 24V | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M12 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 24V | ||
IP Rating IP54 | ||
Standards/Approvals IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | ||
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features male straight connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PVC material.
Unshielded
5 cores
RoHS and ELV compliant
Related links
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 1 m
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 5 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Male 3 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Female 5 way Straight to Actuator/Sensor Cable, 5 m
- CONEC Male 6 way M8 5 m
- HARTING Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 10 m
