Phoenix Contact Male 3 way M8, M8, Straight, Straight to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-121
- Mfr. Part No.:
- 1447280
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.81 |
*price indicative
- RS Stock No.:
- 268-121
- Mfr. Part No.:
- 1447280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC, IEC 61076 2 104, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC, IEC 61076 2 104, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable offers a reliable connection for various automation processes. Designed with a straight M8 plug and a free cable end, it ensures seamless integration in a variety of applications. The sturdy construction features a PVC sheath in a sleek black RAL 9005 finish, providing durability and resilience in demanding environments.
Flame resistant materials delivering peace of mind during use
Wires are colour coded for easier identification during installation
Mechanical resilience with a minimum of 100 insertion/withdrawal cycles
Related links
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 6 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
