Phoenix Contact Male 3 way M8, M8, Straight, Straight to Straight Sensor Actuator Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-747
Mfr. Part No.:
1447280
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

10m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8, M8, Straight, Straight

Connector Type B

Straight

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC, IEC 61076 2 104, RoHS, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed for robust industrial applications. This reliable and durable cable features a 3-position configuration and is specifically crafted from PVC, exhibiting notable resistance to environmental challenges. With a straight M8 plug and coding type A, it seamlessly integrates into various automation systems, ensuring effortless connectivity and operational efficiency. Its commendable length of 10 metres offers flexibility in installation, making it an ideal choice for both fixed and mobile applications. Whether used in production, device manufacturing, or smart infrastructure, this cable ensures reliable signal transmission, making it an essential component in modern industrial setups.

Compatible with various coding types for seamless integration

Tested for high flame resistance to ensure safety in demanding environments

Supports operation across a broad temperature range

Built to withstand multiple insertion and withdrawal cycles

Includes environmentally compliant materials, aligning with modern standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy