Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-331
- Mfr. Part No.:
- 1415645
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.64 |
*price indicative
- RS Stock No.:
- 268-331
- Mfr. Part No.:
- 1415645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12 | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, M12 | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is expertly designed to meet the varied demands of modern industrial applications. Combining a robust construction with high electrical performance, it ensures reliable and efficient signal transmission for diverse environments. The angled M12 connections with A coding facilitate easy installation, while the durable PVC sheath provides protection against wear and tear.
Resistant to oils and able to withstand extreme temperatures for reliability
Offers IP65 IP67 and IP68 ratings for superior protection against dust and water
Significantly enhances electrical safety with tested overvoltage categories
Supports a minimum bending radius for sustainable installation without compromising integrity
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
