Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 517-982
- Mfr. Part No.:
- 1405347
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,213.26
(exc. VAT)
€2,722.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,213.26 | €44.265 |
*price indicative
- RS Stock No.:
- 517-982
- Mfr. Part No.:
- 1405347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features an angled M12 plug with A coding on one end and an angled M12 socket with A coding on the other. The cable has a length of 3 meters and includes a bridge between PIN3 and PIN4.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PUR
Related links
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight 1.5 m
