Phoenix Contact Male 5 way M12, Straight to Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-336
- Mfr. Part No.:
- 1415676
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.57 |
*price indicative
- RS Stock No.:
- 268-336
- Mfr. Part No.:
- 1415676
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for standard applications, featuring a robust 5-position configuration. Crafted with premium PVC material in a sleek black finish, this cable ensures excellent durability and effective signal transmission. With a cable length of 3 metres, it allows versatile installations while guaranteeing a reliable connection.
Designed to withstand a variety of environmental conditions
Ensures consistent signal quality with efficient power transmission
Complies with stringent industry standards for safety and performance
Supports a wide operational temperature range for versatile application
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
