Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 3 m

Subtotal (1 unit)*

€39.55

(exc. VAT)

€48.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.55

*price indicative

RS Stock No.:
496-039
Mfr. Part No.:
1476898
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Cable Length

3m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is specifically designed for versatile and reliable connectivity in automation systems. Offering a robust construction with a halogen-free PUR outer sheath, this cable is not only environmentally friendly but also shields against electromagnetic interference, ensuring optimal signal integrity during operation. Its innovative Push-Pull connection technology allows for easy installation and secure connections, making it an ideal choice for both standard and dynamic applications. Constructed to withstand harsh environmental conditions, this durable cable excels in various industrial settings, delivering dependable performance and longevity.

Halogen-free construction enhances environmental safety

Advanced shielding technology ensures reliable signal transmission

Push-Pull connection facilitates quick and secure link establishment

Suitable for both fixed and flexible installations across diverse applications

Exceptional resistance to oils, acids, and UV exposure for enhanced durability

Designed to tolerate extreme temperature fluctuations without compromise

Complies with stringent safety and environmental standards, offering peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy