Phoenix Contact Free Cable End to Female 8 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€20.64

(exc. VAT)

€25.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.64

*price indicative

RS Stock No.:
268-345
Mfr. Part No.:
1415732
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Jacket Colour

Black

Connector Type A

Free Cable End

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Number of Contacts B

8

Voltage

30V ac, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a reliable and efficient solution designed for standard applications, featuring an 8-position configuration and crafted from durable PVC material. With a robust black finish that complies with RAL 9005 standards, this cable ensures optimal performance, even in challenging environments.

IP65 IP67 and IP68 ratings guarantee reliability in challenging environments

Built to withstand overvoltage categories and environmental pollutants

Meets global safety standards including UL and cUL certifications

Comes with a minimal bending radius to facilitate installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy