Phoenix Contact Free Cable End to Female 8 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 483-208
- Mfr. Part No.:
- 1415734
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-208
- Mfr. Part No.:
- 1415734
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in demanding industrial environments. Constructed with high-quality PVC and featuring an angled M12 socket, this cable supports eight positions, making it ideal for various application needs. With a cable length of 3 metres and a robust design that withstands environmental challenges, the SAC-8P proves to be a versatile choice for automation tasks. Its capability to endure varying degrees of pollution and temperature fluctuations, ranging from -25 °C to 90 °C, ensures optimal performance even in harsh conditions.
Provides easy integration with M12 connectors for efficient connectivity
Supports robust performance with a cable designed for high mechanical stability
Offers excellent resistance to a wide range of operating temperatures
Constructed from flame retardant materials that meet stringent safety standards
Delivers exceptional electrical properties including a high insulation resistance
Engineered for flexibility in various applications from industrial automation to complex systems
Related links
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
