Phoenix Contact Female 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-367
- Mfr. Part No.:
- 1410749
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 268-367
- Mfr. Part No.:
- 1410749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14107 | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14107 | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for mobile hydraulics, offering outstanding flexibility and reliability in challenging environments. Made from PUR halogen-free material, this robust cable maintains high performance even in extreme operating conditions. With a sleek black-grey finish, it not only meets aesthetic standards but also provides essential protection against harsh elements.
Durable material ensures longevity and resistance to wear
Compact flexibility allows easy installation in tight spaces
Clip locking mechanism provides a secure and stable connection
Suitable for a wide range of ambient conditions with a broad temperature range
IP67 and IP69K ratings ensure protection against dust and water ingress
Related links
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Female 8 way M8 to 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
