Phoenix Contact Female 8 way M8 to 8 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2156
- Mfr. Part No.:
- 1404188
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.58
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.58 |
*price indicative
- RS Stock No.:
- 859-2156
- Mfr. Part No.:
- 1404188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR/M 8FS, SAC-8P- 3 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR/M 8FS, SAC-8P- 3 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A M8 | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P- 3,0-PUR/M 8FS Series Sensor Actuator Cable, 30V AC/DC Voltage Rating, IP65/IP67/IP68 - 1404188
This sensor actuator cable is suitable for automation and industrial applications. It measures 3m in length and features an 8-position M8 connector on one end, with a free cable end at the other, making it versatile for various sensor and actuator connections. The robust design ensures dependable performance in demanding environments, adhering to high standards for electrical and mechanical properties.
Features & Benefits
• 8-position connector enables versatile connectivity
• Unshielded design reduces weight and enhances flexibility
• Flexible PUR cable improves durability and movement
• IP65, IP67, and IP68 ratings provide moisture protection
• High-temperature rating of up to +80°C accommodates tough conditions
• Halogen-free materials enhance safety in industrial settings
Applications
• Perfect for connecting sensors to control devices
• Utilised in robotics and machinery within industrial environments
• Suitable for harsh conditions found in factories
• Integrates well with automated systems and equipment
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +80°C.
Will it work in wet environments?
Yes, the cable is IP65, IP67, and IP68 rated for moisture protection.
Is it easily bendable for installation?
Yes, the flexible PUR design allows for straightforward bending.
Can it be used for both AC and DC applications?
Yes, it is rated for 30V AC and 30V DC.
Is the cable safe for use in challenging industrial conditions?
Yes, it meets strict flammability and chemical resistance standards.
Related links
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way M8 to 8 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 2 way Straight Sensor Actuator Cable, 3 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
