Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Right Angle Plug Sensor Actuator

Subtotal (1 unit)*

€16.43

(exc. VAT)

€20.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.43

*price indicative

RS Stock No.:
268-670
Mfr. Part No.:
1415888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, M8, Straight, Straight

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M8, Right Angle Plug

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed for the highest levels of performance and reliability. This durable cable features a three-position configuration and is crafted from high-quality PVC, ensuring a robust connection in various environments. Its significant environmental protection capabilities, rated at IP65, IP67, and IP68, make it suitable for demanding applications.

Supports flexible installation with its adaptable 06 m length

A robust design that withstands mechanical stresses

Utilises high quality materials like TPU and CuSn for optimal connectivity

Provides ease of installation with user friendly M8 plugs and sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy