Phoenix Contact Male 4 way M8, Straight, Straight to Female 4 way M8, Right Angle Plug Sensor Actuator Cable, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-552
Mfr. Part No.:
1415562
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PVC

Cable Length

300mm

Connector Type A

M8, Straight, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8, Right Angle Plug

Number of Contacts B

4

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of industrial applications, providing a robust and reliable connection. Built with a 4-position configuration and insulated with high-quality PVC, it ensures optimal performance in various settings. The cable's black RAL 9005 outer sheath offers enhanced durability and protection against environmental factors. With a length of 0.3m, it is tailored for precise connectivity in confined spaces.

Designed to withstand varying environmental conditions

100% electrically tested to ensure safety and reliability

Compatible with standard industrial protocols for easy integration

Lightweight design facilitates easier installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy