Phoenix Contact 3 way Straight to Female 3 way M12, Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€16.39

(exc. VAT)

€20.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.39

*price indicative

RS Stock No.:
268-801
Mfr. Part No.:
1403486
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14034

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

M12, Straight

Connector Gender B

Female

Voltage

30 V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to streamline your wiring processes while ensuring high performance and reliability in various applications. Manufactured with high-quality PVC material, the cable boasts a robust construction to withstand demanding environments. It features a straight M12 socket with a three-position configuration, making it an ideal choice for connecting sensors and actuators seamlessly.

Manufactured with a high flammability rating providing enhanced safety in critical applications

Supports a wide temperature range ensuring operation in varied environmental conditions

Incorporates easy to understand wiring schematics for straightforward installation

Engineered for high insertion/withdrawal cycles offering longevity in frequent use applications

Related links