Phoenix Contact Female 3 way M12 to 3 way Straight Socket M12 Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.36

(exc. VAT)

€42.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.36
5 - 24€32.64
25 +€30.89

*price indicative

RS Stock No.:
721-1169
Mfr. Part No.:
1694790
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

10m

Connector Type A

M12

Number of Contacts A

3

Connector Gender A

Female

Connector Type B

Straight Socket M12

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL

M12 Socket with LEDs with free conductor end


Sensor/ actuator cable

With M12 socket and free conductor end

With LEDs

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy