Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator

Subtotal (1 unit)*

€19.73

(exc. VAT)

€24.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.73

*price indicative

RS Stock No.:
268-842
Mfr. Part No.:
1414576
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14145

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

300mm

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

250V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable delivers reliable connectivity for various industrial applications, ensuring seamless communication between devices. Featuring three positions, this cable is designed for efficient signal transmission while providing robust construction. The straight M12 plug and socket configuration ensures easy integration into existing systems, making it an ideal choice for modern automation needs.

Simplified cable management owing to its manageable dimensions

Environmentally friendly fulfilling EU RoHS substance requirements

Versatile ambient temperature range allows for usage in diverse conditions

Sealed connectors provide additional protection against dust and moisture

Related links