Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-891
- Mfr. Part No.:
- 1415528
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.79 |
*price indicative
- RS Stock No.:
- 281-891
- Mfr. Part No.:
- 1415528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for reliability and performance in a variety of industrial applications. Designed to connect devices seamlessly, it features a robust construction that withstands demanding environments while ensuring consistent signal transmission. The cable is crafted using high-quality materials including PVC and TPU, providing excellent durability and flexibility.
Offers easy installation through plug and play functionality
Lightweight design facilitates easier handling and installation
Complies with M12 and M8 connector standards for seamless integration
Ideal for high frequency signal applications and harsh environments
Related links
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
