Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12, M12, Straight, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-106
- Mfr. Part No.:
- 1424971
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-106
- Mfr. Part No.:
- 1424971
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for seamless integration in various automation applications, offering exceptional performance and reliability. Constructed with durable PVC and featuring M12 connectors, it boasts a 3-position configuration and 5-metre cable length, making it ideal for expansive connectivity needs. The cable's high insulation resistance and nominal voltage ensure it meets the demands of industrial environments, while the robust design accommodates a wide temperature range. Additionally, its flame-resistant materials and protection ratings enhance safety in challenging settings, ensuring optimal operational integrity.
Constructed with highly durable PVC material for extended service life
Features a 3-position connector to facilitate a versatile range of applications
Supports an operational temperature range from -30 °C to 105 °C suitable for various environments
Offers M12 screw connections for secure and reliable fittings
The cable's yellow outer sheath enhances visibility in setups preventing accidental disconnections
Flame resistance rated FT4 providing increased safety in the event of fire
Environmentally compliant with RoHS regulations affirming a commitment to sustainability
Rated IP67 ensuring a high level of protection against dust and water ingress
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- HARTING Male 3 way M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
