Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 268-942
- Mfr. Part No.:
- 1415624
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.07 |
*price indicative
- RS Stock No.:
- 268-942
- Mfr. Part No.:
- 1415624
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust and reliable connections in diverse industrial applications. Featuring a four-position configuration, it ensures optimal functionality with its straight M12 plug and angled socket design, both coded 'A' for compatibility. This cable's PVC construction not only offers durability but also flexibility, making it suitable for fixed and flexible installations.
Includes three status LEDs for immediate visual monitoring of connection status
Resistant to various ambient conditions ensuring consistent performance
Complies with stringent international standards for reliability and safety
Optimally designed pin assignment ensuring compatibility across different systems
