Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€25.96

(exc. VAT)

€31.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.96

*price indicative

RS Stock No.:
281-373
Mfr. Part No.:
1668771
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

16687

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

Angled Socket M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to streamline your connectivity needs in various applications, featuring a robust build and reliable performance. Engineered for both fixed and flexible installations, it offers exceptional durability even under demanding conditions. With its 4-position design and halogen-free PUR material, this cable not only enhances safety but also supports optimal signal integrity.

Flexible design accommodates a range of installation scenarios

IP65 IP67 and IP68 ratings ensure resilience in harsh conditions

Low adhesion and abrasion resistant properties enhance longevity

Mechanical performance supports up to 10 million bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy