Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M12, M12, Straight, Straight
- RS Stock No.:
- 268-971
- Mfr. Part No.:
- 1424966
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.47
(exc. VAT)
€32.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.47 |
*price indicative
- RS Stock No.:
- 268-971
- Mfr. Part No.:
- 1424966
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is an essential component designed for standard applications, providing reliable connectivity for sensors and actuators. This cable boasts a robust construction, featuring a yellow PVC outer sheath that enhances visibility and durability. It is equipped with a 3-position plug angled M12 connector on one end and a straight M12 socket on the other.
IP65 IP67 and IP68 rated for exceptional ingress protection
Optimised for a nominal voltage of 250 V AC and DC
Utilises high quality materials for longevity and reliability
Environmentally compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
