Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12

Subtotal (1 unit)*

€33.90

(exc. VAT)

€41.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.90

*price indicative

RS Stock No.:
281-178
Mfr. Part No.:
1424965
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

3

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable delivers exceptional reliability for various connectivity applications. Crafted with high-quality materials, it features a robust angled M12 plug and socket arrangement tailored to meet the needs of demanding environments. With a generous cable length of 5 metres, it ensures versatile installation options while maintaining performance integrity.

Offers IP67 and IP68 ratings for superior protection against dust and water ingress

Includes a unique conductor structure for enhanced signal transmission

Provides excellent flexibility with a minimum bending radius of 46 mm

Prepared to meet strict industry standards ensuring compliance and security

Utilises the latest technology to ensure low insulation resistance and high nominal voltage capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy