Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 268-974
- Mfr. Part No.:
- 1425112
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.14
(exc. VAT)
€78.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.14 |
*price indicative
- RS Stock No.:
- 268-974
- Mfr. Part No.:
- 1425112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable offers robust connectivity solutions for various applications. Designed for standard use, this cable ensures reliable data transmission with its straight M12 plug and socket connections. The yellow PVC outer sheath not only provides visibility but also ensures durability in challenging environments.
Durable materials ensure longevity and reliability in various conditions
Seamless plug and socket connectivity facilitates effortless installations
Lightweight design contributes to easy handling and deployment
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 2 m
