Phoenix Contact Male 3 way M8, Right Angle to Female 3 way M12, Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 280-935
- Mfr. Part No.:
- 1682388
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.12
(exc. VAT)
€21.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.12 |
*price indicative
- RS Stock No.:
- 280-935
- Mfr. Part No.:
- 1682388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is meticulously designed for reliable connectivity in automation applications. Featuring a robust cable length of 0.3 m, this product ensures consistent performance while adhering to the highest standards of flammability and insulation resistance.
Dual connector configuration provides flexibility in system designs
Designed to endure high mechanical loads without compromising performance
Compatible with a wide range of automation systems for versatile use
Meets international standards to ensure reliability and quality
Related links
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- WAGO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
