Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 269-182
- Mfr. Part No.:
- 1415909
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.97
(exc. VAT)
€19.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.97 |
*price indicative
- RS Stock No.:
- 269-182
- Mfr. Part No.:
- 1415909
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable engineered for robust performance in demanding environments. This cable is designed to facilitate seamless connectivity with valve connectors, ensuring reliable operation in automation systems. Its durable PVC material allows for flexible installation while maintaining resilience against various environmental factors.
Optimised for a wide operating temperature range
Non shielded design enables lightweight construction
Free cable end allows for easy termination and customisation
Supports high speed data transmission with reduced interference
Approved for use in a variety of industrial applications
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
