Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 519-300
- Mfr. Part No.:
- 1415919
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-300
- Mfr. Part No.:
- 1415919
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to deliver reliable and efficient performance in a variety of applications. With a robust PVC housing and a free cable end featuring a valve connector, it ensures seamless integration into your automation setups. The cable's 3-position design and included LED lighting provide optimal functionality, making it suitable for both flexible and fixed installations. This product is an indispensable component for enhancing machine availability and providing quick diagnostics. Engineered with high-quality materials and advanced technology, it promises durability and outstanding electrical properties to support a wide range of industrial operations.
Designed for seamless integration into various automation systems
Features a free cable end for enhanced versatility in installations
Includes an LED indicator for clear status feedback
Built with high quality PVC material for added durability
Optimised for both flexible and fixed installations ensuring adaptability
3 position configuration enhances connection reliability in applications
Provides excellent environmental resistance with IP65 and IP67 ratings
Meets stringent standards for safety and performance compliance
Ideal for use in demanding industrial environments and applications
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
