Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m

Subtotal (1 unit)*

€43.02

(exc. VAT)

€52.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.02

*price indicative

RS Stock No.:
269-203
Mfr. Part No.:
1415030
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Plug

Connector Gender A

Male

Number of Contacts A

6

Connector Type B

Free Cable End

Voltage

48V ac, 48V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed to enhance the connectivity of mobile hydraulic applications, ensuring reliable performance under varying conditions. The PUR halogen-free jacket not only provides flexibility but also safeguards the cable against harsh environmental influences.

Various colour coded wires simplify installation and reduce the risk of errors

Resistance to oils and abrasion enhances durability in demanding environments

Complies with rigorous UL and DIN standards for electrical safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy