Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 269-069
- Mfr. Part No.:
- 1415013
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.91 |
*price indicative
- RS Stock No.:
- 269-069
- Mfr. Part No.:
- 1415013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is specifically designed to meet the demands of mobile hydraulics, offering unmatched durability and flexibility in a wide range of applications. Crafted from PUR, the cable is not only halogen-free but also features a robust outer sheath that ensures long-lasting performance in challenging environments.
No shielding required simplifying installation and reducing complexity
Excellent oil resistance prolongs cable life even in demanding environments
Lightweight design makes for easy handling without compromising strength
Dynamic load capacity allows for extensive bending cycles enhancing flexibility
Related links
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
