Phoenix Contact Free Cable End, Free Cable End to Female 2 way Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 269-261
- Mfr. Part No.:
- 1410751
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.15
(exc. VAT)
€35.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.15 |
*price indicative
- RS Stock No.:
- 269-261
- Mfr. Part No.:
- 1410751
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14107 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14107 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable offers remarkable flexibility and robust performance for mobile hydraulics applications. Crafted from halogen-free PUR, this black-grey cable combines durability with safety, making it an excellent choice for demanding environments. The cable features a straight Super seal connector with a secure clip locking mechanism and a generous length of 10 meters, ensuring easy reach in various setups.
Configured for swift assembly in mobile applications
A lightweight design
Meets stringent environmental compliance standards including EU RoHS
Offers exceptional insulation resistance ensuring minimal electrical leakage
Related links
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
