Phoenix Contact Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-337
- Mfr. Part No.:
- 1415685
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.11
(exc. VAT)
€24.74
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.11 |
*price indicative
- RS Stock No.:
- 268-337
- Mfr. Part No.:
- 1415685
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity within your automation systems, providing robust and reliable performance. Crafted for durability with PVC insulation and a sleek black finish, it is ideally suited for various industrial applications. The 5-position design allows for versatile connections, while the 10 m length ensures flexibility in installations.
Flexibility in usage with minimum bending radius specifications
Compatible with M12 connector for standardised interfacing
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
