Phoenix Contact Male 3 way M12, Right Angle to Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€10.18

(exc. VAT)

€12.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.18

*price indicative

RS Stock No.:
269-514
Mfr. Part No.:
1414447
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14144

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1.5m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

Straight

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable, optimised for performance and durability. With a sleek black PVC sheath, this cable is engineered for both flexibility and robustness, making it ideal for standard applications. Its angled M12 plug ensures an efficient connection at tight angles, while the 1.5 m cable length provides ample reach for various installations.

Electrical properties ensure reliable signalling with high insulation resistance

Cable is designed for both fixed and flexible installations

Conductor structure optimised for enhanced signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy