Phoenix Contact Male 3 way M12, Right Angle to Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
281-370
Mfr. Part No.:
1668137
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

16681

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is engineered for reliable performance in demanding applications. Offering a 3-position configuration with an angled M12 plug, it ensures seamless connectivity where space is constrained. Manufactured from high-quality PUR, the cable is not only halogen-free but also features excellent resistance to various environmental stresses, including oils and solvents.

Suitable for both fixed and flexible installations

Meets high standards of environmental compliance

A robust degree of protection against dust and water

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy