Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 270-176
- Mfr. Part No.:
- 1403773
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 270-176
- Mfr. Part No.:
- 1403773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is engineered to provide robust connectivity and flexibility across various applications. Designed with a 3-position configuration, it ensures reliable performance in an array of environments. This professional-grade cable features a black PVC outer sheath for added durability while delivering excellent electrical insulation properties.
Lightweight yet robust minimising stress on installed components
Provides high compatibility with M8 sockets supporting diverse applications
Manufactured with flame resistant materials for enhanced safety
Supplied with a protective rating of IP67 for water and dust resistance
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
