Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M8, Angled Socket M8 Sensor Actuator Cable,
- RS Stock No.:
- 270-591
- Mfr. Part No.:
- 1415552
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 270-591
- Mfr. Part No.:
- 1415552
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for reliable and efficient connectivity in industrial automation applications. Built with a focus on durability, the cable features a robust PVC outer sheath that withstands environmental challenges, making it suitable for various operational settings. The innovative angled M8 socket provides seamless integration, while the 4-position design ensures optimal performance.
Flexible design supports both fixed and flexible installations
Environmental protection ratings offer enhanced durability in challenging conditions
Efficient conductor construction decreases signal loss
User friendly connector type simplifies connections
Related links
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
