Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor

Subtotal (1 unit)*

€50.16

(exc. VAT)

€61.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.16

*price indicative

RS Stock No.:
270-190
Mfr. Part No.:
1424907
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Yellow

Connector Type A

Free Cable End, Free Cable End

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is expertly designed to meet the demands of industrial applications, offering reliability and performance. The cable features a four-position configuration with an angled M12 socket, making it the ideal choice for a variety of connections in automation and control systems. Built with durable PVC material, it ensures long-lasting usage even in challenging environments.

Offers compliance with IP65 and IP67 ratings for protection against dust and moisture infiltration

Integrates flammability rated materials ensuring safety in diverse environments

Constructed to fulfil EU RoHS and REACH standards supporting environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy