Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 270-545
- Mfr. Part No.:
- 1415905
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.63 |
*price indicative
- RS Stock No.:
- 270-545
- Mfr. Part No.:
- 1415905
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Straight, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in automation solutions. Built with durability in mind, it features a robust valve connector, ensuring reliable performance in both fixed and flexible installations. The product boasts a compact design with a cable length of 3 metres, making it suitable for various applications in industrial settings.
Manufactured with high quality materials to ensure longevity in challenging environments
Outstanding insulation resistance promotes operational safety in various applications
Meets stringent standards guaranteeing compliance and reliability in industrial settings
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Straight 3 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
